
This general purpose electromechanical relay has a 4PDT throw configuration and is rated for a maximum operating temperature of 70°C and a minimum operating temperature of -45°C. The relay has a silver contact material with a gold plating and is rated for a contact current of 1A. It is non-compliant with ELV regulations and is RoHS compliant. The relay has a PCB termination and a socket mount.
TE Connectivity KHAE-17D16-48 technical specifications.
| Actuating System | DC |
| Coil Current | 18.46mA |
| Coil Power | 900mW |
| Coil Resistance | 2.6kR |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 1A |
| Contact Material | Silver |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 240V |
| ELV | Non-Compliant |
| Height | 32.5mm |
| Length | 28.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | 4PDT |
| Weight | 1.587oz |
| Width | 21.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KHAE-17D16-48 to view detailed technical specifications.
No datasheet is available for this part.