The KHAF-17D11-12 relay is a 4PDT electromechanical relay with a 12V DC coil voltage rating and a maximum current rating of 5A. It has a maximum voltage rating of 28V DC and is rated for operation between -45°C and 70°C. The relay is mounted through a hole and is not RoHS compliant.
TE Connectivity KHAF-17D11-12 technical specifications.
| Coil Current | 75mA |
| Coil Resistance | 160R |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| RoHS Compliant | No |
| Throw Configuration | 4PDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity KHAF-17D11-12 to view detailed technical specifications.
No datasheet is available for this part.