This DPDT electromechanical relay is rated for 240V AC and 2.5A, with a maximum operating temperature of 70°C and a minimum operating temperature of -45°C. It has a silver contact material and is compliant with RoHS regulations. The relay is packaged in a tray and has a plug termination, with a weight of 1.587oz and dimensions of 32.5mm height, 28.2mm length, and 21.8mm width.
TE Connectivity KHAU-11A11-240 technical specifications.
| Actuating System | AC |
| Coil Current | 6mA |
| Coil Power | 1.5W |
| Coil Resistance | 12kR |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 2.5A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 240V |
| ELV | Non-Compliant |
| Height | 32.5mm |
| Lead Free | Not Applicable |
| Length | 28.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Plug |
| Throw Configuration | DPDT |
| Weight | 1.587oz |
| Width | 21.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KHAU-11A11-240 to view detailed technical specifications.
No datasheet is available for this part.