Signal Relay 120VAC DPDT(21.82x28.17x32.54)mm Socket
TE Connectivity KHAU-11A16-120 technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| AC Coil Voltage | 120V |
| Coil Resistance | 3.9KOhm |
| Maximum Pick-Up Voltage | 102VAC |
| Maximum AC Switching Voltage | 240V |
| Maximum Switching Current | 1A |
| Mounting | Socket |
| Termination Style | Solder Terminal |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 13ms |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity KHAU-11A16-120 to view detailed technical specifications.
No datasheet is available for this part.