Power Relay 48VDC 2.6KOhm 5A DPDT(21.82x28.17)mm Socket General Purpose Relay
TE Connectivity KHAU-11D11-48 technical specifications.
| Number of Terminals | 8 |
| Termination Type | SOLDER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity KHAU-11D11-48 to view detailed technical specifications.
No datasheet is available for this part.