
The KHAU-11D11L-12 relay from TE Connectivity is a DPDT electromechanical relay with a maximum operating temperature range of -45°C to 70°C. It has a maximum voltage rating of 28V DC and a maximum current rating of 5A. The relay's coil is rated for 75mA at 12V DC and has a resistance of 160 ohms. It is designed for socket mount applications and is not RoHS compliant.
TE Connectivity KHAU-11D11L-12 technical specifications.
| Coil Current | 75mA |
| Coil Resistance | 160R |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity KHAU-11D11L-12 to view detailed technical specifications.
No datasheet is available for this part.
