
This 6V 150mA DPDT electromechanical relay from TE Connectivity features a socket mount and is rated for a maximum voltage of 28V and 120V AC. The relay has a maximum current rating of 5A and operates within a temperature range of -45°C to 70°C. It is not RoHS compliant.
TE Connectivity KHAU-11D11L-6 technical specifications.
| Coil Current | 150mA |
| Coil Resistance | 40R |
| Coil Voltage (DC) | 6V |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity KHAU-11D11L-6 to view detailed technical specifications.
No datasheet is available for this part.
