
The KHAU-11D12L-48 is a 48V DC coil operated relay with a maximum current rating of 5A. It features a DPDT throw configuration and is designed for socket mount applications. The relay operates within a temperature range of -45°C to 70°C and has a maximum voltage rating of 28V DC. It is not RoHS compliant.
TE Connectivity KHAU-11D12L-48 technical specifications.
| Coil Current | 18.46mA |
| Coil Resistance | 2.6kR |
| Coil Voltage (DC) | 48V |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity KHAU-11D12L-48 to view detailed technical specifications.
No datasheet is available for this part.
