This DPDT electromechanical relay has a maximum operating temperature range of -45°C to 70°C and a maximum voltage rating of 28V DC. It can handle a maximum current rating of 5A and has a coil resistance of 40R. The relay is socket mount and has a coil voltage of 6V DC. It is not RoHS compliant.
TE Connectivity KHAU-11D12L-6 technical specifications.
| Coil Current | 150mA |
| Coil Resistance | 40R |
| Coil Voltage (DC) | 6V |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity KHAU-11D12L-6 to view detailed technical specifications.
No datasheet is available for this part.