
General purpose power relay featuring a 4PDT (4 Form C) contact configuration and a 2.5A contact current rating at 240VAC. This socket-mount relay operates with a 120VAC coil voltage, drawing 11mA with 1.35W coil power and 3.9kΩ coil resistance. Key dimensions are 28.2mm length, 21.8mm width, and 32.5mm height. It offers a 3A current rating, silver contact material, and operates within a temperature range of -45°C to 70°C. Approvals include UL and CSA, with RoHS compliance confirmed.
TE Connectivity KHAU-17A11-120 technical specifications.
| Actuating System | AC |
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA |
| Package/Case | 120 |
| Coil Current | 11mA |
| Coil Power | 1.35W |
| Coil Resistance | 3.9kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 2.5A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 240V |
| Current Rating | 3A |
| Depth | 28.17mm |
| Height | 32.5mm |
| Length | 28.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Number of Contacts | 4 |
| Operate Time | 13ms |
| Packaging | Tray |
| Power Consumption | 1.2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | KHA |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 120V |
| Weight | 1.587oz |
| Width | 21.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KHAU-17A11-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
