
General purpose power relay featuring a 4PDT contact configuration and a 2.5A contact current rating at 240VAC. This AC-actuated relay operates with a 24VAC coil voltage, 52mA coil current, and 1.25W coil power. It offers a 120VAC maximum voltage rating and a 28VDC maximum voltage rating, with silver contact material. The relay is designed for socket mounting and includes UL and CSA approvals, with RoHS compliance.
TE Connectivity KHAU-17A11-24 technical specifications.
| Actuating System | AC |
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA |
| Coil Current | 52mA |
| Coil Power | 1.25W |
| Coil Resistance | 160R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 2.5A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 240V |
| Current Rating | 3A |
| Depth | 28.17mm |
| ELV | Non-Compliant |
| Height | 32.5mm |
| Lead Free | Lead Free |
| Length | 28.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Number of Contacts | 4 |
| Operate Time | 13ms |
| Packaging | Tray |
| Power Consumption | 1.2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | KHA |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 120V |
| Weight | 1.587oz |
| Width | 21.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KHAU-17A11-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
