This 4PDT electromechanical relay has a maximum current rating of 5A and a maximum voltage rating of 28V DC. It can also withstand a maximum AC voltage of 120V. The relay operates within a temperature range of -45°C to 70°C. It is not RoHS compliant.
TE Connectivity KHAU-17A11B-120 technical specifications.
| Coil Current | 11mA |
| Coil Resistance | 3.9kR |
| Coil Voltage (AC) | 120V |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| RoHS Compliant | No |
| Throw Configuration | 4PDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity KHAU-17A11B-120 to view detailed technical specifications.
No datasheet is available for this part.