Power Relay 24VAC 160Ohm 5A 4PDT(21.82x28.17)mm Socket General Purpose Relay
TE Connectivity KHAU-17A11B-24 technical specifications.
| Coil Current | 52mA |
| Coil Resistance | 160R |
| Coil Voltage (AC) | 24V |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| RoHS Compliant | No |
| Throw Configuration | 4PDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity KHAU-17A11B-24 to view detailed technical specifications.
No datasheet is available for this part.