This 4PDT electromechanical relay has a coil voltage of 24V AC and a maximum current rating of 5A. The relay has a maximum voltage rating of 28V DC and a maximum operating temperature of 70°C. It can operate within a temperature range of -45°C to 70°C and has a coil resistance of 160R. The relay is designed for socket mount and has a throw configuration of 4PDT.
TE Connectivity KHAU-17A11N-24 technical specifications.
| Coil Current | 52mA |
| Coil Resistance | 160R |
| Coil Voltage (AC) | 24V |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Throw Configuration | 4PDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity KHAU-17A11N-24 to view detailed technical specifications.
No datasheet is available for this part.