
General purpose electromechanical relay featuring a 4PDT, momentary contact configuration. Operates on a 24V AC coil with 1.25W power consumption and 52mA current. Contact ratings include 5A at 240V AC and 120V AC, with DC voltage ratings up to 28V. Socket mount design with silver, cadmium contacts. RoHS compliant with an operating temperature range of -45°C to 70°C.
TE Connectivity KHAU-17A12-24 technical specifications.
| Actuating System | AC |
| Coil Current | 52mA |
| Coil Power | 1.25W |
| Coil Resistance | 160R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 240V |
| ELV | Non-Compliant |
| Height | 32.5mm |
| Lead Free | Not Applicable |
| Length | 28.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 13ms |
| Package Quantity | 50 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | KHA |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Weight | 1.587oz |
| Width | 21.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KHAU-17A12-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
