The KHAU-17A12B-24 is a 24V 5A 4PDT electromechanical relay from TE Connectivity. It features a coil current of 52mA and a coil resistance of 160R. The relay is rated for a maximum operating temperature of 70°C and a minimum operating temperature of -45°C. It is not RoHS compliant and has a maximum voltage rating of 120V AC and 28V DC.
TE Connectivity KHAU-17A12B-24 technical specifications.
| Coil Current | 52mA |
| Coil Resistance | 160R |
| Coil Voltage (AC) | 24V |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| RoHS Compliant | No |
| Throw Configuration | 4PDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity KHAU-17A12B-24 to view detailed technical specifications.
No datasheet is available for this part.