POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 1200mW (COIL), 5A (CONTACT), 28VDC (CONTACT), SOCKET MOUNT
TE Connectivity KHAU-17A12N-120 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | -45 |
| Termination Type | SNAP-ON |
| Manufacturer Series | KHA |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.41.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity KHAU-17A12N-120 to view detailed technical specifications.
No datasheet is available for this part.