General purpose power relay featuring a 4PDT (4 Form C) contact configuration and a 120VAC coil voltage. This socketable relay offers a maximum contact current rating of 5A and a DC voltage rating of 28V. Coil specifications include 11mA current and 3.9kΩ resistance. Operating temperature range is -45°C to 70°C, with operate and release times of 13ms and 6ms respectively.
TE Connectivity KHAU-17A18N-120 technical specifications.
| Package/Case | 120 |
| Coil Current | 11mA |
| Coil Resistance | 3.9kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 13ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | No |
| Series | KHA, Potter & Brumfield |
| Termination | Plug |
| Throw Configuration | 4PDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity KHAU-17A18N-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.