
Power Relay 110VDC 11KOhm 5A 4PDT(21.82x28.17)mm Socket General Purpose Relay
TE Connectivity KHAU-17D11B-110 technical specifications.
| Coil Current | 10mA |
| Coil Resistance | 11kR |
| Coil Voltage (DC) | 110V |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| RoHS Compliant | No |
| Throw Configuration | 4PDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity KHAU-17D11B-110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.