This 4PDT electromechanical relay has a 24V DC coil with a current rating of 34.78mA and a power rating of 900mW. The relay's contacts are rated for a maximum current of 5A and are made of silver. The operating temperature range is from -45°C to 70°C, and the relay is not compliant with ELV or RoHS regulations. The relay has a 4PDT throw configuration and is mounted via a socket.
TE Connectivity KHAU-17D11B-24 technical specifications.
| Coil Current | 34.78mA |
| Coil Power | 900mW |
| Coil Resistance | 690R |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| RoHS Compliant | No |
| Throw Configuration | 4PDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity KHAU-17D11B-24 to view detailed technical specifications.
No datasheet is available for this part.