This 4PDT electromechanical relay is rated for 28V DC and 5A maximum current. It has a coil resistance of 2.6kR and a coil voltage of 48V DC. The relay is designed for socket mount and has an operating temperature range of -45°C to 70°C. It is not RoHS compliant.
TE Connectivity KHAU-17D11L-48 technical specifications.
| Coil Current | 18.46mA |
| Coil Resistance | 2.6kR |
| Coil Voltage (DC) | 48V |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| RoHS Compliant | No |
| Throw Configuration | 4PDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity KHAU-17D11L-48 to view detailed technical specifications.
No datasheet is available for this part.