The KHAU-17D11M-12 is a 4PDT electromechanical relay from TE Connectivity. It can handle a maximum current rating of 5A and has a coil voltage of 12V DC. The relay operates within a temperature range of -45°C to 70°C and is rated for a maximum voltage of 28V DC. It is not RoHS compliant and features a socket mount.
TE Connectivity KHAU-17D11M-12 technical specifications.
| Coil Current | 75mA |
| Coil Resistance | 160R |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| RoHS Compliant | No |
| Throw Configuration | 4PDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity KHAU-17D11M-12 to view detailed technical specifications.
No datasheet is available for this part.