
Panel plug-in power relay featuring a 4PDT throw configuration and a general-purpose relay type. Operates with a 24V DC coil voltage, 37.5mA coil current, and 1W coil power, boasting a 650 Ohm coil resistance. Contact ratings include 2.5A at 240V AC and 28V DC, with silver contact material. This socket-mount relay offers a 13ms operate time and 6ms release time, with dimensions of 28.2mm length, 21.8mm width, and 28.17mm depth.
Sign in to ask questions about the TE Connectivity KHAU-17D11M-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity KHAU-17D11M-24 technical specifications.
| Actuating System | DC |
| Coil Current | 37.5mA |
| Coil Power | 1W |
| Coil Resistance | 650R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2.5A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 240V |
| Depth | 28.17mm |
| ELV | Non-Compliant |
| Height | 1.5inch |
| Lead Free | Not Applicable |
| Length | 28.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 13ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | KHA |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Weight | 1.587oz |
| Width | 21.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KHAU-17D11M-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.