
The KHAU-17D12-125 is a 4PDT electromechanical relay from TE Connectivity. It has a maximum current rating of 5A and a maximum voltage rating of 28V DC. The relay operates within a temperature range of -45°C to 70°C and is designed for socket mount applications. The KHAU-17D12-125 is lead-free and suitable for use in a variety of applications.
TE Connectivity KHAU-17D12-125 technical specifications.
| Coil Voltage (DC) | 125V |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Throw Configuration | 4PDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity KHAU-17D12-125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.