Panel plug-in power relay featuring a 4PDT contact configuration and a DC actuating system. Operates with a 110V DC coil voltage, 8.2mA coil current, and 1.5W coil power, boasting a 11kΩ coil resistance. Contact ratings include 5A at 240V AC and 28V DC, with silver-cadmium contact material. This general-purpose relay offers a 13ms operate time and 6ms release time, with socket mounting and plug termination.
TE Connectivity KHAU-17D12H-110 technical specifications.
| Actuating System | DC |
| Coil Current | 8.2mA |
| Coil Power | 1.5W |
| Coil Resistance | 11kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 240V |
| ELV | Non-Compliant |
| Height | 1.5inch |
| Lead Free | Not Applicable |
| Length | 28.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 13ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | KHA |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Weight | 1.587oz |
| Width | 21.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KHAU-17D12H-110 to view detailed technical specifications.
No datasheet is available for this part.