Panel plug-in power relay featuring a 12V DC coil with 75mA coil current, 900mW coil power, and 160 Ohms coil resistance. This non-latching, general-purpose relay offers a 4PDT throw configuration with silver, cadmium contacts rated for 5A. It operates within a temperature range of -45°C to 70°C, with a maximum AC voltage rating of 120V and DC voltage rating of 28V. Designed for socketable mounting, it has an operate time of 13ms and a release time of 6ms.
TE Connectivity KHAU-17D12L-12 technical specifications.
| Coil Current | 75mA |
| Coil Power | 900mW |
| Coil Resistance | 160R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 13ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | No |
| Series | KHA, Potter & Brumfield |
| Termination | Plug |
| Throw Configuration | 4PDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity KHAU-17D12L-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.