The KHAU-17D12N-24 relay from TE Connectivity is a 4PDT electromechanical relay with a maximum operating temperature range of -45°C to 70°C. It has a maximum voltage rating of 28V DC and 120V AC, and a maximum current rating of 5A. The relay features a coil resistance of 690R and a coil voltage of 24V DC, with a coil current of 34.78mA. It is designed for socket mounting.
TE Connectivity KHAU-17D12N-24 technical specifications.
| Coil Current | 34.78mA |
| Coil Resistance | 690R |
| Coil Voltage (DC) | 24V |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Throw Configuration | 4PDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity KHAU-17D12N-24 to view detailed technical specifications.
No datasheet is available for this part.