TE Connectivity KHAU-17D18-48 technical specifications.
| Number of Terminals | 8 |
| Termination Type | SNAP-ON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity KHAU-17D18-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.