The KHS-17A12-120 relay features a non-latching coil with a resistance of 13.5kΩ and a current rating of 11mA at 120V AC. The relay has a contact current rating of 5A and is constructed with silver and cadmium contact material. It has a socketable mount and operates within a temperature range of -45°C to 70°C. The relay has a throw configuration of 4PDT and a package quantity of 50 per bulk packaging.
TE Connectivity KHS-17A12-120 technical specifications.
| Coil Current | 11mA |
| Coil Resistance | 13.5kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| Height | 32.5mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Mount | Socketable |
| Operate Time | 13ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | No |
| Series | KHS, Potter & Brumfield |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Width | 28.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity KHS-17A12-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.