
The KHS-17D11-12 is a 4PDT electromechanical relay with a maximum operating temperature range of -45°C to 70°C. It has a maximum current rating of 3A and a maximum voltage rating of 28V DC. The relay has a coil resistance of 160R and a coil voltage of 12V DC. It can handle a maximum coil current of 75mA. The relay is mounted via socket.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity KHS-17D11-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity KHS-17D11-12 technical specifications.
| Coil Current | 75mA |
| Coil Resistance | 160R |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Throw Configuration | 4PDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity KHS-17D11-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
