General purpose electromechanical relay featuring a 24VDC coil with 650 Ohm resistance and 37.5mA current draw, consuming 2W of power. This non-latching relay offers 4PDT (4 Form C) contacts rated for 5A at 120VAC or 28VDC, with silver cadmium contact material. Designed for socketable mounting, it operates within a -40°C to 70°C temperature range and has dimensions of 22.5mm (L) x 29mm (D) x 32mm (H).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity KHS-17D12-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Application(s) | POWER |
| Coil Current | 37.5mA |
| Coil Power | 2W |
| Coil Resistance | 650R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| Depth | 29mm |
| Height | 32mm |
| Lead Free | Lead Free |
| Length | 22.5mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socketable, Socket |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Series | KHS |
| Termination | Plug |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KHS-17D12-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
