General purpose power relay featuring a 4PDT throw configuration and a 3A contact current rating with silver contacts. Operates with a 24V DC coil voltage, 37.5mA coil current, and 900mW coil power. Offers a 13ms operate time and 6ms release time, with a maximum AC voltage rating of 120V and DC voltage rating of 28V. Suitable for socketable mounting and operates within a temperature range of -45°C to 70°C.
TE Connectivity KHS17D11-24 technical specifications.
| Coil Current | 37.5mA |
| Coil Power | 900mW |
| Coil Resistance | 650R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Height | 32.5mm |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socketable, Socket |
| Operate Time | 13ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 6ms |
| Series | KHS, Potter & Brumfield |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Width | 28.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity KHS17D11-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.