
General purpose electromechanical relay featuring a 4PDT (four pole, double throw) configuration. Operates with a 110VDC coil voltage, 8.2mA coil current, and 1.5W coil power. Contact ratings include 2.5A at 240VAC and 28VDC, with silver contact material. Panel mount design with socket termination, offering a 13ms operate time and 6ms release time. RoHS compliant and suitable for operation between -45°C and 70°C.
TE Connectivity KHU-17D11-110 technical specifications.
| Actuating System | DC |
| Coil Current | 8.2mA |
| Coil Power | 1.5W |
| Coil Resistance | 110kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 2.5A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 240V |
| ELV | Non-Compliant |
| Height | 1.5inch |
| Lead Free | Not Applicable |
| Length | 28.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 13ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | KHU |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Weight | 1.587oz |
| Width | 21.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KHU-17D11-110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.