
General purpose electromechanical relay featuring a 4PDT momentary contact configuration. Coil operates at 24VDC with 900mW power consumption and 34.78mA current. Contact ratings include 3A at 240VAC and 28VDC, with silver contact material. Socket mount design with a 13ms operate time and 6ms release time. Operating temperature range from -45°C to 70°C.
TE Connectivity KHU-17D11-24 technical specifications.
| Actuating System | DC |
| Application(s) | GENERAL PURPOSE |
| Package/Case | 120 |
| Coil Current | 34.78mA |
| Coil Power | 1W |
| Coil Resistance | 650R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2.5A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 240V |
| Depth | 28.17mm |
| ELV | Non-Compliant |
| Height | 1.5inch |
| Lead Free | Lead Free |
| Length | 28.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 13ms |
| Packaging | Tray |
| Power Consumption | 900mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | KHU |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 120V |
| Weight | 1.587oz |
| Width | 21.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KHU-17D11-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
