
This 4PDT electromechanical relay has a maximum operating temperature range of -45°C to 70°C and a maximum voltage rating of 28V DC. The relay's coil voltage is 48V DC and has a resistance of 2.6kΩ. It can handle a maximum current rating of 5A and features a socket mount. The relay's coil current is 18.46mA.
TE Connectivity KHU-17D11N-48 technical specifications.
| Coil Current | 18.46mA |
| Coil Resistance | 2.6kR |
| Coil Voltage (DC) | 48V |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Throw Configuration | 4PDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity KHU-17D11N-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.