
Panel plug-in power relay featuring a 24V DC coil with 37.5mA current, 1W power, and 650 Ohm resistance. This non-latching, general-purpose relay offers a 4PDT contact configuration with a 5A contact current rating and Silver, Cadmium contact material. It supports AC contact voltage up to 240V and DC contact voltage up to 28V, with maximum AC and DC voltage ratings of 120V and 28V respectively. Operating within a temperature range of -45°C to 70°C, this RoHS compliant relay has an operate time of 13ms and a release time of 6ms.
TE Connectivity KHU-17D12L-24 technical specifications.
| Actuating System | DC |
| Coil Current | 37.5mA |
| Coil Power | 1W |
| Coil Resistance | 650R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 240V |
| Depth | 28.17mm |
| ELV | Non-Compliant |
| Height | 1.5inch |
| Lead Free | Not Applicable |
| Length | 28.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 13ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | KHU |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Weight | 1.587oz |
| Width | 21.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KHU-17D12L-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.