
This rotary switch features a metal body made of aluminium and is available in a natural colour. The switch has a diameter of 18.8mm and is packaged in bulk quantities of 25. It is compliant with RoHS regulations and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity KLN700A1/4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity KLN700A1/4 technical specifications.
| Body Material | Aluminium |
| Color | Natural |
| Diameter | 18.8mm |
| Material | Metal, Aluminium |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KLN |
| Switch Type | Rotary |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KLN700A1/4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
