Power Relay 26.5VDC 48Ohm DPDT General Purpose Relay
TE Connectivity KM-13 technical specifications.
| Coil Current | 552.08mA |
| Coil Resistance | 48R |
| Coil Voltage (DC) | 26.5V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Resistance | 48R |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.