
Rotary switch knob accessory crafted from durable aluminum, featuring a knurled grip for enhanced control. This black, 1.25-inch diameter knob is designed for 0.250-inch shafts and is supplied in bulk packaging of 25 units. It is RoHS compliant and ELV compliant.
Sign in to ask questions about the TE Connectivity KN1251B1/4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity KN1251B1/4 technical specifications.
| Body Material | Aluminium |
| Package/Case | 125 |
| Color | Black |
| Diameter | 1.25inch |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KN |
| Switch Type | Rotary |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity KN1251B1/4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
