
TE Connectivity KN500B1/8 technical specifications.
| Body Material | Aluminium |
| Color | Black |
| Diameter | 12.7mm |
| Height | 16mm |
| Material | Metal, Aluminium |
| Outside Diameter | 13mm |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KN |
| Switch Type | Rotary |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KN500B1/8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
