
TE Connectivity KN501B1/4 technical specifications.
| Color | Black |
| Diameter | 0.5inch |
| Material | Aluminium |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | KN |
| Switch Type | Rotary |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity KN501B1/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
