
TE Connectivity KNS501B1/4 technical specifications.
| Color | Black |
| Diameter | 12.7mm |
| Material | Metal |
| Package Quantity | 25 |
| Radiation Hardening | No |
| Series | KNS |
| Switch Type | Rotary |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity KNS501B1/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
