
The 12.7mm rotary switch is a black, metal, aluminium component available in a 25-pack bulk packaging configuration. It has a diameter of 12.7mm and a height of 0.625inch. The switch is part of the KNS series and is not radiation hardened. The Reach SVHC compliance status is unknown.
TE Connectivity KNS501BA1/4 technical specifications.
| Color | Black |
| Diameter | 12.7mm |
| Height | 0.625inch |
| Material | Metal, Aluminium |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | KNS |
| Switch Type | Rotary |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity KNS501BA1/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
