
TE CONNECTIVITY / ALCOSWITCH KNS701BA1/4 STR KNURLED SKIRT KNOB W/ ARROW, 6.38MM
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity KNS701BA1/4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity KNS701BA1/4 technical specifications.
| Body Material | Aluminium |
| Color | Black |
| Diameter | 0.75inch |
| ELV | Compliant |
| Height | 16mm |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Outside Diameter | 20mm |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | KNS |
| Switch Type | Rotary |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KNS701BA1/4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
