
The KPN500B1/8 rotary switch from TE Connectivity features a 0.5inch diameter and is constructed from lead-free aluminium. It is compliant with ELV regulations and available in quantities of 25. The switch is part of the KPN series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity KPN500B1/8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity KPN500B1/8 technical specifications.
| Package/Case | 125 |
| Color | Black |
| Diameter | 0.5inch |
| ELV | Compliant |
| Lead Free | Lead Free |
| Material | Aluminium |
| Package Quantity | 25 |
| Reach SVHC Compliant | Unknown |
| Series | KPN |
| Switch Type | Rotary |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity KPN500B1/8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
