TE Connectivity KPN900A1/4 technical specifications.
| Body Material | Aluminium |
| Color | Natural |
| Diameter | 0.937inch |
| ELV | Compliant |
| Height | 15.9mm |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | KPN |
| Switch Type | Rotary |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity KPN900A1/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.