Panel Plug-in Power Relay
Checking distributor stock and pricing after the page loads.
| Coil Current | 17.5mA |
| Coil Resistance | 2.25kR |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 12A |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Socket |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |