The KR-11AGE-240 is a general purpose DPDT relay with a maximum current rating of 10A and a maximum voltage rating of 240V AC. It features a non-latching coil with a resistance of 9.11kR and a current of 8.75mA. The relay is designed for socketable mounting and has a maximum operating temperature of 55°C and a minimum operating temperature of -45°C. The KR-11AGE-240 is lead free and suitable for use in a variety of applications.
TE Connectivity KR-11AGE-240 technical specifications.
| Coil Current | 8.75mA |
| Coil Resistance | 9.11kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 3A |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Socketable, Socket |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Series | KR |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity KR-11AGE-240 to view detailed technical specifications.
No datasheet is available for this part.