Power Relay 110VDC 10KOhm 10A 3PDT
TE Connectivity KR-14DGE-110 technical specifications.
| Coil Current | 11.5mA |
| Coil Resistance | 10kR |
| Coil Voltage (DC) | 110V |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Socket |
| Throw Configuration | 3PDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity KR-14DGE-110 to view detailed technical specifications.
No datasheet is available for this part.