The KR-14DGE-12 is a 3PDT electromechanical relay from TE Connectivity. It operates at a coil voltage of 12V with a current rating of 100mA and resistance of 120 ohms. The relay has a maximum current rating of 10A and can withstand a maximum voltage rating of 240V AC. It is designed for socket mount and has an operating temperature range of -45°C to 70°C.
TE Connectivity KR-14DGE-12 technical specifications.
| Coil Current | 100mA |
| Coil Resistance | 120R |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Socket |
| Throw Configuration | 3PDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity KR-14DGE-12 to view detailed technical specifications.
No datasheet is available for this part.